1N5248B-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $14.77980
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $27.83562
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $14.77980
Datasheet

Similar


onsemi
In Stock: 5,887
Unit Price: $0.90000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 48,039
Unit Price: $0.82000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $16.17566
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.71236

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21,731
Unit Price: $1.07000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24,748
Unit Price: $1.07000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 66,686
Unit Price: $0.82000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 94,366
Unit Price: $1.15000
Datasheet

Similar


onsemi
In Stock: 18,831
Unit Price: $0.90000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20,561
Unit Price: $1.15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21,888
Unit Price: $1.07000
Datasheet
DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5248B-T

DigiKey Part Number
1N5248BDITR-ND - Tape & Reel (TR)
1N5248BDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5248B-T
Description
DIODE ZENER 18V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5248B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
21 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes