
BZX55C18-TAP | |
|---|---|
DigiKey Part Number | BZX55C18-TAPGICT-ND - Cut Tape (CT) BZX55C18-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55C18-TAP |
Description | DIODE ZENER 18V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | BZX55C18-TAP Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.44200 | $24.42 |
| 100 | $1.54320 | $154.32 |
| 500 | $1.15314 | $576.57 |
| 1,000 | $1.02719 | $1,027.19 |
| 2,000 | $0.92102 | $1,842.04 |
| 5,000 | $0.80594 | $4,029.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.73473 | $7,347.30 |
| 20,000 | $0.67483 | $13,496.60 |
| 30,000 | $0.64431 | $19,329.30 |
| 50,000 | $0.61002 | $30,501.00 |
| 70,000 | $0.58971 | $41,279.70 |
| 100,000 | $0.56998 | $56,998.00 |







