
BZX55B18-TR | |
---|---|
DigiKey Part Number | 112-BZX55B18-TR-ND - Tape & Reel (TR) 112-BZX55B18-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55B18-TR |
Description | DIODE ZENER 18V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.69800 | $6.98 |
100 | $0.30380 | $30.38 |
500 | $0.28738 | $143.69 |
1,000 | $0.26275 | $262.75 |
2,000 | $0.25044 | $500.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.26113 | $2,611.30 |
20,000 | $0.23584 | $4,716.80 |
30,000 | $0.22531 | $6,759.30 |
50,000 | $0.19149 | $9,574.50 |
70,000 | $0.17316 | $12,121.20 |
500,000 | $0.16422 | $82,110.00 |