1N5226B-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 4,500
Unit Price: $19.83000
Datasheet

Direct


onsemi
In Stock: 6,286
Unit Price: $0.82000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $13.05360
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.28809
Datasheet

Direct


onsemi
In Stock: 71,702
Unit Price: $0.82000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 6,874
Unit Price: $2.45000
Datasheet

Similar


onsemi
In Stock: 14,010
Unit Price: $1.39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $19.25405
Datasheet

Similar


onsemi
In Stock: 1,979
Unit Price: $0.90000
Datasheet

Similar


onsemi
In Stock: 10,040
Unit Price: $0.98000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.23390
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28,970
Unit Price: $1.79000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29,445
Unit Price: $1.14000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29,876
Unit Price: $0.82000
Datasheet
DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5226B-T

DigiKey Part Number
1N5226B-TDI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5226B-T
Description
DIODE ZENER 3.3V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5226B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes