DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX3V3B-TR

DigiKey Part Number
112-TZX3V3B-TR-ND - Tape & Reel (TR)
112-TZX3V3B-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZX3V3B-TR
Description
DIODE ZENER 3.3V 500MW DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,876
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.49800$4.98
100$0.22030$22.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.22009$2,200.90
20,000$0.19821$3,964.20
30,000$0.17949$5,384.70
50,000$0.17590$8,795.00
70,000$0.15982$11,187.40
250,000$0.14395$35,987.50
500,000$0.13414$67,070.00
Manufacturers Standard Package