335 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

335-40-123-00-160000

DigiKey Part Number
ED5932-23-ND
Manufacturer
DigiKey
Manufacturer Product Number
335-40-123-00-160000
Description
CONN HEADER VERT 23POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 23 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
335-40-123-00-160000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.125" (3.18mm)
Contact Length - Post
0.104" (2.64mm)
Overall Contact Length
0.299" (7.60mm)
Insulation Height
0.050" (1.27mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
100V, 150VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$61.11000$61.11
10$49.76700$497.67
100$40.57140$4,057.14
500$35.17946$17,589.73
1,000$34.85181$34,851.81
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 730
Unit Price: $5.47000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 1294
Unit Price: $8.40000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: $11.18000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 385
Unit Price: $13.87000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 229
Unit Price: $16.56000