310-41-xxx-41-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310-41-123-41-001000

DigiKey Part Number
ED4064-23-ND
Manufacturer
DigiKey
Manufacturer Product Number
310-41-123-41-001000
Description
CONN RCPT 23POS 0.1 GOLD PCB
Customer Reference
Detailed Description
23 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.110" (2.79mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
100V, 150VDC
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$72.45000$72.45
10$59.05100$590.51
100$48.14250$4,814.25
500$42.02362$21,011.81
Manufacturers Standard Package
Alternate Length
CONN RCPT 64POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $168.31000
CONN RCPT 1POS GOLD PCB
In-Stock: 0
Unit Price: $6.12000
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $9.55000
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $12.89000
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 416
Unit Price: $16.15000