
5990240007F | |
---|---|
DigiKey Part Number | 350-4363-2-ND - Tape & Reel (TR) 350-4363-1-ND - Cut Tape (CT) 350-4363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990240007F |
Description | LED YELLOW 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.14400 | $11.44 |
100 | $0.79400 | $79.40 |
500 | $0.63506 | $317.53 |
1,000 | $0.58229 | $582.29 |
2,000 | $0.53720 | $1,074.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.50875 | $2,035.00 |
8,000 | $0.47542 | $3,803.36 |
12,000 | $0.45830 | $5,499.60 |
20,000 | $0.43894 | $8,778.80 |
28,000 | $0.42741 | $11,967.48 |
40,000 | $0.41617 | $16,646.80 |
100,000 | $0.39131 | $39,131.00 |
200,000 | $0.37583 | $75,166.00 |