
5972751607F | |
---|---|
DigiKey Part Number | 350-2946-2-ND - Tape & Reel (TR) 350-2946-1-ND - Cut Tape (CT) 350-2946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5972751607F |
Description | LED GRN/RED CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 639nm Red | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.89000 | $8.89 |
10 | $6.25600 | $62.56 |
100 | $4.63870 | $463.87 |
500 | $3.91876 | $1,959.38 |
1,000 | $3.68308 | $3,683.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.38064 | $10,141.92 |
6,000 | $3.22690 | $19,361.40 |
9,000 | $3.14814 | $28,333.26 |
15,000 | $3.05927 | $45,889.05 |
21,000 | $3.00647 | $63,135.87 |