
TBU-PL060-200-WH | |
---|---|
DigiKey Part Number | 118-TBU-PL060-200-WHTR-ND - Tape & Reel (TR) 118-TBU-PL060-200-WHCT-ND - Cut Tape (CT) 118-TBU-PL060-200-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-PL060-200-WH |
Description | SURGE SUPP TBU DL 50OHM 600VIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TBU-PL060-200-WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 600V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD (6.5x4) | |
Voltage - Working | 350V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.02000 | $19.02 |
10 | $12.17500 | $121.75 |
100 | $8.29040 | $829.04 |
500 | $6.62660 | $3,313.30 |
1,000 | $6.43602 | $6,436.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.25819 | $15,774.57 |