2215-L110-L1M1-S0-4A | |
---|---|
DigiKey Part Number | 2215-L110-L1M1-S0-4A-ND |
Manufacturer | |
Manufacturer Product Number | 2215-L110-L1M1-S0-4A |
Description | CIR BRKR THRMMAG 4A 250VAC/75VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 250 V AC 75 V DC Lever PCB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | PCB | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 75 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $637.20600 | $6,372.06 |