5952902013NF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $15.25823
Datasheet
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5952902013NF

DigiKey Part Number
350-5952902013NFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5952902013NF
Description
LED CBI 1.83X1.7MM GRN SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Green 3.3V 20mA Oval with Domed Top 1.83mm x 1.70mm Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Green
Wavelength - Peak
522nm
Configuration
Single
Current
20mA
Millicandela Rating
300mcd
Viewing Angle
50°
Lens Type
Diffused, Green
Lens Style
Oval with Domed Top
Lens Size
1.83mm x 1.70mm
Voltage Rating
3.3V
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,300$14.51455$33,383.46
4,600$14.22763$65,447.10
Manufacturers Standard Package