


5952902007NF | |
---|---|
DigiKey Part Number | 350-5952902007NFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5952902007NF |
Description | LED CBI 1.83X1.7MM GREEN SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Green 3.3V 20mA Oval with Domed Top 1.83mm x 1.70mm Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 522nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 300mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused, Green | |
Lens Style | Oval with Domed Top | |
Lens Size | 1.83mm x 1.70mm | |
Voltage Rating | 3.3V | |
Mounting Type | Surface Mount, Right Angle |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $15.25823 | $9,154.94 |
1,200 | $14.83974 | $17,807.69 |
1,800 | $14.63008 | $26,334.14 |
3,000 | $14.39799 | $43,193.97 |
4,200 | $14.26223 | $59,901.37 |