MFR Recommended

5615301100F | |
|---|---|
DigiKey Part Number  | 350-1746-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 5615301100F  | 
Description  | LED CBI 5MM YELLOW TH PC MNT  | 
Customer Reference  | |
Detailed Description  | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Dialight  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Color  | Yellow  | |
Wavelength - Peak  | 585nm  | |
Configuration  | Single  | |
Current  | 20mA  | |
Millicandela Rating  | 34mcd  | |
Viewing Angle  | 50°  | |
Lens Type  | Diffused  | |
Lens Style  | Round with Domed Top  | |
Lens Size  | 5mm, T-1 3/4  | |
Voltage Rating  | 2.2V  | |
Mounting Type  | Through Hole  | |
Base Product Number  | 


