
5612301100F | |
|---|---|
DigiKey Part Number | 350-1737-ND |
Manufacturer | |
Manufacturer Product Number | 5612301100F |
Description | LED CBI YELLOW DIFF TH PC MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.4V 20mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 70° | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.4V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,525 | $4.52928 | $6,907.15 |

