82066 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SCS
In Stock: 1
Unit Price: $4,204.24000
Datasheet

Similar


SCS
In Stock: 0
Unit Price: $7,949.97000
Datasheet
82066
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82066

DigiKey Part Number
82066-ND
Manufacturer
Manufacturer Product Number
82066
Description
FLOOR RUNNER VINYL GRAY 60'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Anti Fatigue, Dissipative Floor Runner Grounding Mat Vinyl Gray 60' (18.29m) X 3' (0.91m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Mat Type
Floor Runner
Shape
Rectangle
Length
60' (18.29m)
Width
3' (0.91m)
Thickness
0.38" (9.65mm)
Color
Gray
Material
Vinyl
Number of Layers
1
Features
Anti Fatigue, Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9,445.34000$9,445.34
Manufacturers Standard Package