
AFM36720L1VGR | |
|---|---|
DigiKey Part Number | SCP449-ND |
Manufacturer | |
Manufacturer Product Number | AFM36720L1VGR |
Description | FLOOR RUNNER VINYL GRAY 60' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Anti Fatigue, Dissipative Floor Runner Grounding Mat Vinyl Gray 60' (18.29m) X 3' (0.91m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Floor Runner | |
Shape | Rectangle | |
Length | 60' (18.29m) | |
Width | 3' (0.91m) | |
Thickness | 0.38" (9.65mm) | |
Color | Gray | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Anti Fatigue, Dissipative | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,949.97000 | $7,949.97 |

