42500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42500
A Minute with Miranda - Cleaning an ESD Worksurface Mat

42500

DigiKey Part Number
42500-ND
Manufacturer
Manufacturer Product Number
42500
Description
TABLE MAT VINYL BLUE 50'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Dissipative Table, Workbench Runner Grounding Mat Vinyl Blue 50' (15.24m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
50' (15.24m)
Width
2' (0.61m)
Thickness
0.13" (3.30mm)
Color
Blue
Material
Vinyl
Number of Layers
3
Features
Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8,013.44000$8,013.44
Manufacturers Standard Package