
1059-2X50B | |
|---|---|
DigiKey Part Number | 4393-1059-2X50B-ND |
Manufacturer | |
Manufacturer Product Number | 1059-2X50B |
Description | TABLE MAT POLYMER BLUE 50' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Anti-Static Table, Workbench Runner Grounding Mat Polymer Blue 50' (15.24m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 2' (0.61m) | |
Thickness | 0.090" (2.29mm) | |
Color | Blue | |
Material | Polymer | |
Number of Layers | 1 | |
Features | Anti-Static | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,679.46000 | $5,679.46 |
| 10 | $5,478.43300 | $54,784.33 |



