QFR0912UHE-SP01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanyo Denki America Inc.
In Stock: 346
Unit Price: $972.68000
Datasheet
QFR0912UHE-SP01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFR0912UHE-SP01

DigiKey Part Number
603-1176-ND
Manufacturer
Manufacturer Product Number
QFR0912UHE-SP01
Description
FAN AXIAL 92X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 131.8 CFM (3.69m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
131.8 CFM (3.69m³/min)
Static Pressure
1.466 in H2O (365.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
62.0dB(A)
Power (Watts)
19.2 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.43 lb (195.04 g)
Current Rating (Amps)
1.60A
Voltage Range
8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes