
10023-1-5170 | |
---|---|
DigiKey Part Number | 381-2346-ND |
Manufacturer | |
Manufacturer Product Number | 10023-1-5170 |
Description | GRILL GRD FLTR&SPACR F/92MM FAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Filter/Spacer Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter/Spacer | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | 3000, 3600, 3900 Series | |
Features | - | |
Material | Plastic |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $170.79000 | $170.79 |
10 | $139.99800 | $1,399.98 |
25 | $128.35440 | $3,208.86 |
50 | $119.97420 | $5,998.71 |
100 | $117.51990 | $11,751.99 |