
4426R-3 | |
|---|---|
DigiKey Part Number | 197-4426R-3TR500TR-ND - Tape & Reel (TR) 197-4426R-3TR500CT-ND - Cut Tape (CT) 197-4426R-3TR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4426R-3 |
Description | FIXED IND 8NH 3A SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 nH Unshielded Wirewound Inductor 3 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 8 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | 140 @ 150MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.145" L x 0.120" W (3.68mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.76000 | $22.76 |
| 10 | $18.71600 | $187.16 |
| 100 | $15.39020 | $1,539.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.42906 | $6,714.53 |
| 1,000 | $12.66493 | $12,664.93 |
| 1,500 | $12.23889 | $18,358.33 |
| 2,500 | $11.96238 | $29,905.95 |


