744913080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744913080
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

744913080

DigiKey Part Number
732-7281-2-ND - Tape & Reel (TR)
732-7281-1-ND - Cut Tape (CT)
732-7281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744913080
Description
FIXED IND 8NH 4A 2.6 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 nH Unshielded Wirewound Inductor 4 A 2.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744913080 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
8 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.6mOhm Max
Q @ Freq
140 @ 150MHz
Frequency - Self Resonant
5GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.145" L x 0.120" W (3.68mm x 3.05mm)
Height - Seated (Max)
0.125" (3.18mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.51000$7.51
50$6.81240$340.62
100$6.23310$623.31
250$5.65384$1,413.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.64790$2,323.95
1,000$4.21468$4,214.68
Manufacturers Standard Package