1812-564J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 1,621
Unit Price: $22.50000
Datasheet

Direct


Delevan
In Stock: 240
Unit Price: $22.91000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $1.23268
Datasheet
1812 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812-564J

DigiKey Part Number
DN12564JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812-564J
Description
FIXED IND 560UH 82MA 30 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 µH Unshielded Inductor 82 mA 30Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
560 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
30Ohm Max
Q @ Freq
30 @ 790kHz
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$17.63262$8,816.31
Manufacturers Standard Package