4426(R)-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4426R-6

DigiKey Part Number
4426R-6-ND
Manufacturer
Manufacturer Product Number
4426R-6
Description
FIXED IND 17.5NH 3A SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
17.5 nH Unshielded Wirewound Inductor 3 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Inductance
17.5 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
100 @ 150MHz
Frequency - Self Resonant
3GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.120" W (6.86mm x 3.05mm)
Height - Seated (Max)
0.125" (3.18mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.91000$22.91
10$18.83600$188.36
500$13.51548$6,757.74
1,000$12.74643$12,746.43
5,000$12.03938$60,196.90
Manufacturers Standard Package