



1600BM | |
|---|---|
DigiKey Part Number | 1722-1167-ND |
Manufacturer | |
Manufacturer Product Number | 1600BM |
Description | KNOB KNURLED W/SKIRT 0.250" PHEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Skirt Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.480" (37.59mm) | |
Height | 0.680" (17.27mm) | |
Indicator | Line on Skirt | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.00000 | $27.00 |
| 5 | $22.97400 | $114.87 |
| 10 | $21.55500 | $215.55 |
| 25 | $19.90680 | $497.67 |
| 50 | $18.81520 | $940.76 |
| 100 | $17.83770 | $1,783.77 |
| 250 | $16.70208 | $4,175.52 |
| 500 | $15.94644 | $7,973.22 |
| 1,000 | $15.26937 | $15,269.37 |



