



1610AA | |
|---|---|
DigiKey Part Number | 1722-1169-ND |
Manufacturer | |
Manufacturer Product Number | 1610AA |
Description | KNOB KNURLED W/SKIRT 0.250" PHEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Skirt Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.930" (23.62mm) | |
Height | 0.590" (14.99mm) | |
Indicator | Line on Skirt | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.97000 | $26.97 |
| 5 | $22.93800 | $114.69 |
| 10 | $21.51600 | $215.16 |
| 25 | $19.86000 | $496.50 |
| 50 | $18.76480 | $938.24 |
| 100 | $17.78310 | $1,778.31 |
| 250 | $16.64360 | $4,160.90 |
| 500 | $15.88542 | $7,942.71 |
| 1,000 | $15.20624 | $15,206.24 |



