
0281 | |
|---|---|
DigiKey Part Number | 1722-1028-ND |
Manufacturer | |
Manufacturer Product Number | 0281 |
Description | ELECTRONIC COVERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic, Phenolic Cover, Lid 8.112" L x 7.107" W x 0.133" H (206.04mm x 180.52mm x 3.38mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Heat Resistant | |
For Use With/Related Products | 0280 | |
Size / Dimension | 8.112" L x 7.107" W x 0.133" H (206.04mm x 180.52mm x 3.38mm) | |
Color | Black | |
Material | Plastic, Phenolic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $98.20794 | $49,103.97 |


