Box Plastic, Phenolic Black Open End(s) 8.450" L x 7.440" W (214.63mm x 188.98mm) X 3.031" (77.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0280

DigiKey Part Number
1722-1020-ND
Manufacturer
Manufacturer Product Number
0280
Description
BOX PLASTIC BLK 8.45"L X 7.44"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box Plastic, Phenolic Black Open End(s) 8.450" L x 7.440" W (214.63mm x 188.98mm) X 3.031" (77.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
8.450" L x 7.440" W (214.63mm x 188.98mm)
Height
3.031" (77.00mm)
Area (L x W)
62.9in² (406cm²)
Design
Open End(s)
Material
Color
Black
Thickness
0.070" (1.78mm)
Features
Heat Resistant
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$331.48000$331.48
5$283.37800$1,416.89
20$247.55750$4,951.15
40$233.74100$9,349.64
Manufacturers Standard Package