
0226 | |
|---|---|
DigiKey Part Number | 1722-1023-ND |
Manufacturer | |
Manufacturer Product Number | 0226 |
Description | ELECTRONIC COVERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Cover, Lid 4.030" L x 2.920" W x 0.250" H (102.36mm x 74.17mm x 6.35mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 0225 | |
Size / Dimension | 4.030" L x 2.920" W x 0.250" H (102.36mm x 74.17mm x 6.35mm) | |
Color | Black | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.30000 | $13.30 |
| 5 | $11.35600 | $56.78 |
| 10 | $10.61400 | $106.14 |
| 25 | $9.70880 | $242.72 |
| 50 | $9.07380 | $453.69 |
| 200 | $7.92680 | $1,585.36 |
| 400 | $7.40895 | $2,963.58 |
| 600 | $7.12183 | $4,273.10 |
| 1,000 | $6.77596 | $6,775.96 |



