Box Plastic, ABS Black Open End(s) 4.030" L x 2.920" W (102.36mm x 74.17mm) X 1.550" (39.37mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Open End(s) 4.030" L x 2.920" W (102.36mm x 74.17mm) X 1.550" (39.37mm)
225
225

0225

DigiKey Part Number
1722-1015-ND
Manufacturer
Manufacturer Product Number
0225
Description
BOX ABS BLACK 4.03"L X 2.92"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Open End(s) 4.030" L x 2.920" W (102.36mm x 74.17mm) X 1.550" (39.37mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.030" L x 2.920" W (102.36mm x 74.17mm)
Height
1.550" (39.37mm)
Area (L x W)
11.7in² (75cm²)
Design
Open End(s)
Material
Color
Black
Thickness
0.110" (2.79mm)
Features
Card Guides, PCB Supports
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,149
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.46000$21.46
5$18.37200$91.86
10$17.17400$171.74
25$15.70680$392.67
50$14.68040$734.02
200$12.82555$2,565.11
400$11.98770$4,795.08
600$11.52320$6,913.92
1,000$10.96347$10,963.47
Manufacturers Standard Package