SH275-3/16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 9,051
Unit Price: $29.21000
Datasheet

Similar


Qualtek
In Stock: 66
Unit Price: $115.69000
Datasheet

Similar


Qualtek
In Stock: 70
Unit Price: $474.91000
Datasheet

Similar


Qualtek
In Stock: 3,362
Unit Price: $5.38000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.80009
Datasheet

Parametric Equivalent


3M
In Stock: 229
Unit Price: $1,217.66000
Datasheet

Parametric Equivalent


3M
In Stock: 103
Unit Price: $12.81000

Parametric Equivalent


3M
In Stock: 6,383
Unit Price: $12.73000
Datasheet

Parametric Equivalent


3M
In Stock: 2,642
Unit Price: $13.87000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 14
Unit Price: $5,643.56000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: $7,848.07000
Datasheet
SH275-3/16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH275-3/16

DigiKey Part Number
W184-1000-ND
Manufacturer
Manufacturer Product Number
SH275-3/16
Description
HEATSHRINK BLACK 3/16IN X 1000FT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
1000.0' (304.8m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK BLACK 3/16IN X 500FT
In-Stock: 0
Unit Price: $1,062.40000
HEATSHRINK BLACK 3/16IN
In-Stock: 0
Unit Price: $4.39580