
2715R/C | |
---|---|
DigiKey Part Number | W2715R-100-ND |
Manufacturer | |
Manufacturer Product Number | 2715R/C |
Description | TEST LEAD 20AWG 3000V RED 100' |
Customer Reference | |
Detailed Description | 20 AWG Test Lead Wire 41/36 Red 3000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.137" (3.48mm) | |
Jacket (Insulation) Thickness | 0.047" (1.19mm) | |
Length | 100.0' (30.5m) | |
Voltage | 3000V | |
Operating Temperature | -20°C ~ 60°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |

