
2715R/M | |
---|---|
DigiKey Part Number | W2715R-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2715R/M |
Description | TEST LEAD 20AWG 3000V RED |
Customer Reference | |
Detailed Description | 20 AWG Test Lead Wire 41/36 Red 3000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.137" (3.48mm) | |
Jacket (Insulation) Thickness | 0.047" (1.19mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 3000V | |
Operating Temperature | -20°C ~ 60°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.04057 | $3,040.57 |
3,000 | $2.84931 | $8,547.93 |
5,000 | $2.69634 | $13,481.70 |
10,000 | $2.58160 | $25,816.00 |
25,000 | $2.48598 | $62,149.50 |

