
2715B/C | |
---|---|
DigiKey Part Number | W2715B-100-ND |
Manufacturer | |
Manufacturer Product Number | 2715B/C |
Description | TEST LEAD 20AWG 3000V BLACK 100' |
Customer Reference | |
Detailed Description | 20 AWG Test Lead Wire 41/36 Black 3000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.137" (3.48mm) | |
Jacket (Insulation) Thickness | 0.047" (1.19mm) | |
Length | 100.0' (30.5m) | |
Voltage | 3000V | |
Operating Temperature | -20°C ~ 60°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $513.10000 | $513.10 |
3 | $474.65667 | $1,423.97 |
5 | $458.21000 | $2,291.05 |
7 | $447.23286 | $3,130.63 |
10 | $436.25500 | $4,362.55 |
25 | $408.81440 | $10,220.36 |
50 | $386.86440 | $19,343.22 |
100 | $370.40300 | $37,040.30 |

