
2200/26BK-100 | |
|---|---|
DigiKey Part Number | 2200/26BK-100-ND |
Manufacturer | |
Manufacturer Product Number | 2200/26BK-100 |
Description | HOOK-UP STRND 26AWG BLACK 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.65000 | $203.65 |
| 2 | $193.90500 | $387.81 |
| 3 | $188.41000 | $565.23 |
| 5 | $181.66200 | $908.31 |
| 7 | $177.35000 | $1,241.45 |
| 10 | $172.86500 | $1,728.65 |










