26 AWG Hook-Up Wire 7/34 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200/26RD-100

DigiKey Part Number
2200/26RD-100-ND
Manufacturer
Manufacturer Product Number
2200/26RD-100
Description
HOOK-UP STRND 26AWG RED 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.040" (1.02mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
Abrasion Resistant
Grade
-
Qualification
MIL-W-16878 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$203.65000$203.65
2$193.90500$387.81
3$188.41000$565.23
5$181.66200$908.31
7$177.35000$1,241.45
10$172.86500$1,728.65
Manufacturers Standard Package