
2200/26BR-100 | |
|---|---|
DigiKey Part Number | 2200/26BR-100-ND |
Manufacturer | |
Manufacturer Product Number | 2200/26BR-100 |
Description | HOOK-UP STRND 26AWG BROWN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.99620 | $199.62 |
| 200 | $1.90080 | $380.16 |
| 300 | $1.84683 | $554.05 |
| 500 | $1.78044 | $890.22 |
| 700 | $1.73803 | $1,216.62 |
| 1,000 | $1.69404 | $1,694.04 |




