


C7FXG-2506G | |
---|---|
DigiKey Part Number | C7FXG-2506G-ND |
Manufacturer | |
Manufacturer Product Number | C7FXG-2506G |
Description | DSUB CABLE - CFP25G/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.46000 | $104.46 |
10 | $80.22100 | $802.21 |
25 | $72.50080 | $1,812.52 |
50 | $67.27520 | $3,363.76 |
100 | $62.53360 | $6,253.36 |
250 | $56.94172 | $14,235.43 |
500 | $53.17312 | $26,586.56 |
1,000 | $49.76400 | $49,764.00 |

