C7FXG-25xxG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7FXG-25xxG
CW Part Number Breakdown 7

C7FXG-2510G

DigiKey Part Number
C7FXG-2510G-ND
Manufacturer
Manufacturer Product Number
C7FXG-2510G
Description
DSUB CABLE - CFP25G/AE25G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$106.77000$106.77
10$82.02400$820.24
25$74.13080$1,853.27
50$68.78980$3,439.49
100$63.94700$6,394.70
250$58.23316$14,558.29
500$54.38290$27,191.45
1,000$50.89969$50,899.69
Manufacturers Standard Package
Alternate Color
DSUB CABLE - CFP25G/AE25M/X
In-Stock: 0
Unit Price: $111.63000
Alternate Length
DSUB CABLE - CFP25G/AE25G/X
In-Stock: 0
Unit Price: $104.46000