


C7FXG-2506M | |
---|---|
DigiKey Part Number | C7FXG-2506M-ND |
Manufacturer | |
Manufacturer Product Number | C7FXG-2506M |
Description | DSUB CABLE - CFP25G/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.35000 | $107.35 |
10 | $82.49300 | $824.93 |
25 | $74.55240 | $1,863.81 |
50 | $69.18340 | $3,459.17 |
100 | $64.31330 | $6,431.33 |
250 | $58.56804 | $14,642.01 |
500 | $54.69654 | $27,348.27 |
1,000 | $51.19448 | $51,194.48 |

