


C2RXG-1436M | |
---|---|
DigiKey Part Number | C2RXG-1436M-ND |
Manufacturer | |
Manufacturer Product Number | C2RXG-1436M |
Description | DIP CABLE - CDP14G/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.98000 | $73.98 |
10 | $56.71300 | $567.13 |
25 | $51.20360 | $1,280.09 |
50 | $47.47600 | $2,373.80 |
100 | $44.09220 | $4,409.22 |
250 | $40.09792 | $10,024.48 |
500 | $37.40488 | $18,702.44 |
1,000 | $34.96753 | $34,967.53 |
2,500 | $32.64355 | $81,608.88 |


