


C2RXG-1436G | |
---|---|
DigiKey Part Number | C2RXG-1436G-ND |
Manufacturer | |
Manufacturer Product Number | C2RXG-1436G |
Description | DIP CABLE - CDP14G/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.22000 | $63.22 |
10 | $48.42800 | $484.28 |
25 | $43.70560 | $1,092.64 |
50 | $40.50980 | $2,025.49 |
100 | $37.60720 | $3,760.72 |
250 | $34.18076 | $8,545.19 |
500 | $31.87002 | $15,935.01 |
1,000 | $29.77859 | $29,778.59 |
2,500 | $27.38050 | $68,451.25 |


