


C2RXG-1406M | |
---|---|
DigiKey Part Number | C2RXG-1406M-ND |
Manufacturer | |
Manufacturer Product Number | C2RXG-1406M |
Description | DIP CABLE - CDP14G/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.93000 | $54.93 |
10 | $42.05700 | $420.57 |
25 | $37.94480 | $948.62 |
50 | $35.15960 | $1,757.98 |
100 | $32.62890 | $3,262.89 |
250 | $29.64172 | $7,410.43 |
500 | $27.62640 | $13,813.20 |
1,000 | $25.80192 | $25,801.92 |
2,500 | $23.65454 | $59,136.35 |


