
275A8 | |
---|---|
DigiKey Part Number | 275A8-ND |
Manufacturer | |
Manufacturer Product Number | 275A8 |
Description | MARKING STRIPS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Screw In For DSW and SW Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Screw In | |
Legend | Blank | |
Pitch | 0.375" (9.53mm) | |
For Use With/Related Products | DSW and SW Series | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.86020 | $86.02 |