
2PSWTC | |
---|---|
DigiKey Part Number | 364-2509-ND |
Manufacturer | |
Manufacturer Product Number | 2PSWTC |
Description | CONN BARRIER STRIP 2CIRC 0.375" |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 50A | |
Voltage Rating | 600V | |
Wire Gauge | 8-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Marking Strip | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Channel, DIN Rail, Track | |
Operating Temperature | 125°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.76000 | $107.76 |
10 | $76.54900 | $765.49 |
25 | $67.86480 | $1,696.62 |
50 | $62.63560 | $3,131.78 |
150 | $56.35187 | $8,452.78 |
300 | $53.42377 | $16,027.13 |
600 | $51.12963 | $30,677.78 |
1,050 | $49.65401 | $52,136.71 |