cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2PSWTP

DigiKey Part Number
2PSWTP-ND
Manufacturer
Manufacturer Product Number
2PSWTP
Description
CONN BARRIER STRIP 2CIRC 0.375"
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
4
Pitch
0.375" (9.53mm)
Number of Rows
2
Current Rating (Amps)
50A
Voltage Rating
600V
Wire Gauge
8-16 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
-
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Channel, DIN Rail, Track
Operating Temperature
125°C
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
300$40.13650$12,040.95