Similar
Similar




PRQ3W-Q48-D55-S | |
|---|---|
DigiKey Part Number | 179-PRQ3W-Q48-D55-S-ND |
Manufacturer | |
Manufacturer Product Number | PRQ3W-Q48-D55-S |
Description | DC DC CONVERTER 5V 5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 5V 300mA, 300mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRQ3W-Q48-D55-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP Module, 7 Leads | |
Size / Dimension | 1.08" L x 0.37" W x 0.47" H (27.4mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | $97.17667 | $1,749.18 |



