Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDQ2-D48-D5-S

DigiKey Part Number
179-PDQ2-D48-D5-S-ND
Manufacturer
Manufacturer Product Number
PDQ2-D48-D5-S
Description
DC DC CONVERTER +/-5V 2W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PDQ2-D48-D5-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
200mA, 200mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Control Features
Enable, Active Low
Approval Agency
EN
Standard Number
55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$111.69000$111.69
5$107.51200$537.56
14$104.93571$1,469.10
28$103.23107$2,890.47
56$101.55446$5,687.05
112$99.90232$11,189.06
252$98.00107$24,696.27
504$96.40222$48,586.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

54In Stock
Ships from WEC