MFG_AE15B-UW-S12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE15B-UW-S5

DigiKey Part Number
102-AE15B-UW-S5-ND
Manufacturer
Manufacturer Product Number
AE15B-UW-S5
Description
DC-DC ISOLATED, 15 W, 200~1500 V
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 200V - 1500V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
200V
Voltage - Input (Max)
1500V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Voltage - Isolation
5.6 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
64%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, EN, UKCA
Standard Number
-
In-Stock: 11
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$375.24000$375.24
5$361.31600$1,806.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

12In Stock
Ships from WEC